Reference Only
828906-2
Standard Circular Connector BLINDSTOPFEN 1 5SYS
Datasheet
828906-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Packaging | Each | |
| Housing Material | Silicon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0308 | $6.16 | |
| $0.0304 | $15.20 | |
| $0.03 | $30.00 | |
| $0.0296 | $74.00 | |
| $0.0263 | $717.99 | |
| $0.026 | $1,300.00 | |
| $0.0256 | $3,840.00 | |
| $0.0253 | $10,120.00 |
Need more?
Sign in to add projects and notes