Reference Only

828905-1

Automotive Connectors 2.5MM CPC SEAL

Manufacturer:

Mfr Part:
828905-1

TTI Part:
828905-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorWhite
SeriesJunior Power Timer
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

412,106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 131 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.0383$5.01
$0.0378$18.90
$0.0373$37.30
$0.0368$92.00
$0.0364$364.00
$0.0359$718.00
$0.0355$1,775.00
$0.035$3,500.00
Need more?

Associated Parts

58606-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM
7-2151191-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-080F160O-CRIMP TOOLING KIT
7-2151063-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F165O-CRIMP TOOLING KIT

My Notes

Sign into see notes.