Reference Only
828904-2
End of Life
Automotive Connectors WIRE SEAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 17 AWG | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Wire Gauge Range | 22 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM

Crimpers / Crimping Tools OCATSFM080F160O01102 ASSY APPLICATOR TOOL
Sign in to add projects and notes