Reference Only
828904-1
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation
Datasheet
828904-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | Junior Power Timer | |
| Packaging | Each | |
| Contact Type | Receptacle | |
| Material | Thermoplastic (TP) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
949,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $43.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMP 1.5 & 2.5MM

Crimpers / Crimping Tools OCATSFM080F160O01102 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-080F160O-CRIMP TOOLING KIT
Sign in to add projects and notes