Reference Only

828801-2

Automotive Connectors 2X 3P MESSERLEI 3,0

Manufacturer:

Mfr Part:
828801-2

TTI Part:
828801-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions6 Position
Pitch5.6 mm (0.22 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
SeriesJunior Power Timer
PackagingEach
Contact GenderPin (Male)
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 588 / Multiples: 588)
Quantity Unit PriceExt. Price
$2.90$1,705.20
Need more?
Available Regional Inventory
4,116 available now at ttieurope.com

My Notes

Sign into see notes.