Reference Only

828657-3

Automotive Connectors 2P JUNIOR-TIMER GEH

Manufacturer:

Mfr Part:
828657-3

TTI Part:
828657-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Timer
PackagingEach
ApplicationWire to Wire
Contact GenderSocket (Female)
Height28 mm
Housing MaterialPolyamide (PA)
Length23.4 mm
Locking MechanismOn the terminal
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Width22 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$1.05$2,940.00
$0.84$42,336.00
Need more?
Available Regional Inventory
78,100 available now at ttieurope.com
Sign in to add projects and notes