Reference Only
828102-1
D-Sub Tools & Hardware HD-20SCHRAUB-SICHRG
Datasheet
828102-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | D-Sub Front Panel Mount Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
106
On Order
106 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.571 | $5.13 | |
| $0.565 | $2,825.00 | |
| $0.558 | $5,580.00 | |
| $0.551 | $13,775.00 | |
| $0.545 | $27,250.00 |
Need more?
My Notes
Sign into see notes.