Reference Only
827914-3
Headers & Wire Housings 2 POS POST SHUNT
Datasheet
827914-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Contact Plating | Tin | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25,200 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.333 | $8,391.60 | |
| $0.329 | $16,581.60 | |
| $0.325 | $32,760.00 | |
| $0.322 | $81,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
25,200 available now at ttieurope.com
Sign in to add projects and notes