Reference Only
827914-1
Headers & Wire Housings 2 POS POST SHUNT
Datasheet
827914-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Color | Green | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25,200 / Multiples: 25,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.366 | $9,223.20 | |
| $0.362 | $18,244.80 | |
| $0.359 | $36,187.20 | |
| $0.355 | $89,460.00 |
Need more?
Sign in to add projects and notes