Reference Only

826947-6

Headers & Wire Housings 6POS R/A TIN BREAKAWAY HEADER

Manufacturer:

Mfr Part:
826947-6

TTI Part:
826947-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.7 mm (0.264 in)
Termination Post Length3.2 mm (0.126 in)
SeriesAMPMODU MOD II
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.349$4,188.00
$0.346$20,760.00
Need more?

My Notes

Sign into see notes.