Reference Only

822428-SF

Power Line Filters 150 A 1000VDC BUSBAR FILTER

Manufacturer:

Mfr Part:
822428-SF

TTI Part:
822428-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating1 kVDC
Current Rating150 A
Termination StyleBusbar
Leakage Current0 A
PackagingBox
Capacitance330 nF
Height95 mm
Length150 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width163 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$801.24$801.24
$667.70$3,338.50
$647.05$6,470.50
$626.40$12,528.00
Need more?

My Notes

Sign into see notes.