Reference Only
822426-SF
Power Line Filters 450 A 1000VDC BUSBAR FILTER
Datasheet
822426-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 1 kVDC | |
| Current Rating | 450 A | |
| Termination Style | Busbar | |
| Leakage Current | 0 A | |
| Packaging | Box | |
| Capacitance | 330 nF | |
| Height | 95 mm | |
| Length | 150 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 163 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532250080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,009.56 | $1,009.56 | |
| $841.30 | $4,206.50 | |
| $815.28 | $8,152.80 | |
| $789.25 | $15,785.00 |
Need more?
Sign in to add projects and notes