Reference Only

821775-SF

Power Line Filters 15 A 277 VAC FASTON

Manufacturer:

Mfr Part:
821775-SF

TTI Part:
821775-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating277 VAC
Current Rating15 A
Mounting StyleRack Mount
Termination StyleFaston
Leakage Current870 uA
PackagingBox
Operating Frequency0 Hz to 60 Hz
Capacitance10 nF
ComplianceCE; CQC; CSA; ENEC14; UR
Height35 mm
Inductance4 mH
Length97.7 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width59 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$81.56$1,631.20
Need more?
Sign in to add projects and notes