Reference Only

821039-SF

Power Line Filters 8.0 A 350 VAC WIRE

Manufacturer:

Mfr Part:
821039-SF

TTI Part:
821039-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating350 VAC
Current Rating8 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current660 uA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN; GB/T
Height29 mm
Length50 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.