Reference Only

820751-SF

AC Power Entry Modules 4.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
820751-SF

TTI Part:
820751-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating4 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-18
Filter TypeMedical
PackagingBox
Flammability RatingUL 94 V-0
Height21,2 mm
Housing MaterialPlastic
Inductance7.2 mH
Length58.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width28.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS9018908000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$17.60$2,112.00
$14.95$8,970.00
$14.48$17,376.00
$14.03$33,672.00
Need more?
Sign in to add projects and notes