Reference Only

817993-SF

Power Line Filters 16 A 480 VAC STB TERM 44

Manufacturer:

Mfr Part:
817993-SF

TTI Part:
817993-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating530 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current5.95 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL 60939-3; IEC 60939-3
Height140 mm
Length164 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypePower Line Filters
SubcategoryPower Condition
Width45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$320.23$2,241.61
$271.80$15,220.80
$263.40$27,657.00
$254.98$51,760.94
Need more?

My Notes

Sign into see notes.