Reference Only
817080-SF
Power Line Filters 6.0 A 250 VAC FASTON
Datasheet
817080-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 14.5 mA | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Capacitance | 100 nF, 100 nF, 470 nF | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 30.3 mm | |
| Inductance | 8 mH | |
| Length | 64.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 49.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.32 | $1,286.40 | |
| $53.60 | $5,360.00 | |
| $51.95 | $10,390.00 | |
| $50.28 | $20,112.00 |
Need more?
Sign in to add projects and notes