Reference Only
816962-SF
Common Mode Chokes / Filters 8.0 MH 8.0A RT, VERTICAL
Datasheet
816962-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 8 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 21 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 32 mm x 43 mm x 44 mm | |
| Length | 43 mm | |
| Width | 32 mm | |
| Height | 44 mm | |
| Packaging | Box | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 1.3 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.31 | $1,731.00 | |
| $14.68 | $8,808.00 | |
| $14.23 | $17,076.00 | |
| $13.78 | $33,072.00 |
Need more?
Sign in to add projects and notes