Reference Only

816957-SF

Common Mode Chokes / Filters 6.0 MH 10 A RT, HORIZONAL

Manufacturer:

Mfr Part:
816957-SF

TTI Part:
816957-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance6 mH
Tolerance- 30 %, + 50 %
Maximum DC Current10 A
Maximum DC Resistance16 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / Case45 mm x 45 mm x 34 mm
Length45 mm
Width45 mm
Height34 mm
PackagingBox
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Diameter45 mm
Lead Diameter1.4 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$18.33$1,283.10
$15.28$9,626.40
$14.80$18,648.00
$14.33$35,108.50
Need more?
Available Regional Inventory
140 available now at ttieurope.com

My Notes

Sign into see notes.