Reference Only
81665-4
Standard Circular Connector 13-XX FLANGE SEAL
Datasheet
81665-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Panel | |
| Shell Material | Neoprene | |
| Accessory Type | Flange Seal | |
| Diameter | 21.89 mm | |
| Height | 34.92 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Neoprene | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
331In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.31 | $131.00 | |
| $1.16 | $290.00 | |
| $1.13 | $565.00 | |
| $1.11 | $1,110.00 | |
| $1.05 | $5,250.00 | |
| $1.04 | $10,400.00 | |
| $1.03 | $41,200.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13
Standard Circular Connector PLUG 7P shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes