Reference Only
81665-2
Standard Circular Connector CPC GASKET
Datasheet
81665-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Neoprene | |
| Accessory Type | Flange Seal | |
| Diameter | 27.94 mm | |
| Height | 38.1 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Housing Material | Neoprene | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $34.50 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector PLUG REVERSE 17-10

Standard Circular Connector PLG PIN 17-14 F/H SEALED
Sign in to add projects and notes