Reference Only

816559-SF

Common Mode Chokes / Filters 1.5 MH 4.0A RN214 VERTICAL

Manufacturer:

Mfr Part:
816559-SF

TTI Part:
816559-SF

EDA / CAD Models

Alternate Part Number

RN214-4-02-1M5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance1.5 mH
Tolerance- 30 %, + 50 %
Maximum DC Current4 A
Maximum DC Resistance34 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / Case23 mm x 15.5 mm x 25 mm
Length15.5 mm
Width23 mm
Height25 mm
PackagingBox
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.82$1,410.00
$2.35$5,875.00
$2.28$11,400.00
$2.20$22,000.00
Need more?

My Notes

Sign into see notes.