Reference Only

816485-SF

Common Mode Chokes / Filters 4.4 MH 0.6A RN102 HORIZONAL

Manufacturer:

Mfr Part:
816485-SF

TTI Part:
816485-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance4.4 mH
Tolerance- 30 %, + 50 %
Maximum DC Current600 mA
Maximum DC Resistance380 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / Case14 mm x 14 mm x 9 mm
Length14 mm
Width14 mm
Height9 mm
PackagingBox
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Lead Diameter0.6 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.37$1,422.00
$1.98$5,940.00
$1.93$11,580.00
$1.85$22,200.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com

My Notes

Sign into see notes.