Reference Only

816-AG11D

End of Life
IC & Component Sockets 816-AG11D

Manufacturer:

Mfr Part:
816-AG11D

TTI Part:
4-1437537-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions16 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingGold
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialBeryllium Copper
Current Rating3 A
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating1 kVAC
Part # Aliases816-AG11D

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.