Reference Only

814326-SF

Power Line Filters 600 A 1000VDC BUSBAR FILTER

Manufacturer:

Mfr Part:
814326-SF

TTI Part:
814326-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC Busbar Filter
Voltage Rating1 kVDC
Current Rating600 A
Mounting StyleChassis Mount
Termination StyleBusbar
Leakage Current0 A
PackagingBox
Operating Frequency0 Hz
Height100 mm
Length225 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width170 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,473.60$1,473.60
$1,250.73$6,253.65
$1,212.03$12,120.30
$1,173.35$23,467.00
Need more?

My Notes

Sign into see notes.