Reference Only

814325-SF

Power Line Filters 400 A 1000VDC BUSBAR FILTER

Manufacturer:

Mfr Part:
814325-SF

TTI Part:
814325-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC EMI/EMC Filter
Voltage Rating1 kVDC
Current Rating400 A
Mounting StyleChassis Mount
Termination StyleBusbar
Leakage Current0 A
PackagingBox
ComplianceUL; CSA; IEC/EN
Height100 mm
Length215 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width160 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,304.22$1,304.22
$1,086.85$5,434.25
$1,053.23$10,532.30
$1,019.63$20,392.60
Need more?

My Notes

Sign into see notes.