Reference Only
814324-SF
Power Line Filters 250 A 1000VDC BUSBAR FILTER
Datasheet
814324-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | DC Busbar Filter | |
| Voltage Rating | 1 kVDC | |
| Current Rating | 250 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Leakage Current | 0 A | |
| Packaging | Box | |
| Operating Frequency | 0 Hz | |
| Height | 95 mm | |
| Length | 205 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 145 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8532250080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,035.09 | $1,035.09 | |
| $862.58 | $4,312.90 | |
| $835.88 | $8,358.80 | |
| $809.20 | $16,184.00 |
Need more?
Sign in to add projects and notes