Reference Only
813427-SF
Power Line Filters 600 A 500 VAC BUSBAR FILTER
Datasheet
813427-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Busbar Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 600 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Busbar | |
| Leakage Current | 60 uA | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Height | 140 mm | |
| Length | 265 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 220 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,256.29 | $2,256.29 | |
| $1,915.03 | $9,575.15 | |
| $1,855.80 | $18,558.00 | |
| $1,796.58 | $35,931.60 |
Need more?
Sign in to add projects and notes