Reference Only

812244-SF

AC Power Entry Modules 10 A IEC INLET PEM, SINGLE

Manufacturer:

Mfr Part:
812244-SF

TTI Part:
812244-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeSingle-Stage Filters
PackagingBox
Flammability RatingUL 94 V-2
Height55,6 mm
Housing MaterialAluminum
Inductance320 uH
Length46.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width28.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$62.51$2,500.40
$53.05$10,610.00
$51.43$20,572.00
$49.78$39,824.00
Need more?
Available Regional Inventory
40 available now at ttieurope.com

My Notes

Sign into see notes.