Reference Only

811892-SF

Common Mode Chokes / Filters 0.4 MH 36 A HORIZONAL 3-WIRE

Manufacturer:

Mfr Part:
811892-SF

TTI Part:
811892-SF

EDA / CAD Models

Alternate Part Number

RB6132-36-0M4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StyleHorizontal Mount
Termination StyleThrough Hole
Number of Channels3 Channel
Inductance420 uH
Tolerance- 30 %, + 50 %
Maximum DC Current36 A
Maximum DC Resistance1.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case66.9 mm x 67.9 mm x 52 mm
Length67.9 mm
Width66.9 mm
Height52 mm
PackagingBox
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$66.54$2,129.28
$56.48$12,651.52
$54.73$22,767.68
$52.98$42,384.00
Need more?
Sign in to add projects and notes