Reference Only

811702-SF

AC Power Entry Modules 4.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
811702-SF

TTI Part:
811702-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedNo
Current Rating4.6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
Flammability RatingUL 94 V-2
Housing MaterialAluminum
Inductance1 mH
Length35 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width34 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$33.89$2,033.40
$28.75$8,625.00
$27.85$16,710.00
$26.98$32,376.00
Need more?
Sign in to add projects and notes