Reference Only

810023-SF

Power Line Filters 16 A 250 VAC RING LUG TERM

Manufacturer:

Mfr Part:
810023-SF

TTI Part:
810023-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current660 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height38 mm
Length103 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width51 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$85.77$2,744.64
$72.80$16,307.20
$70.55$29,348.80
$68.30$54,640.00
Need more?
Sign in to add projects and notes