Reference Only

8080-1G1

End of Life
IC & Component Sockets 3 TERM 2 SLDR LUG

Manufacturer:

Mfr Part:
8080-1G1

TTI Part:
2-1437504-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductTransistor Sockets
Number of Positions3 Position
TypeTO-3 Socket
Termination StyleThrough Hole
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases8080-1G1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.