Reference Only

806179-SF

Power Line Filters 10 A 520 VAC STB TERM 44

Manufacturer:

Mfr Part:
806179-SF

TTI Part:
806179-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating520 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current3.1 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height58 mm
Length120 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width58 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$199.90$2,798.60
$197.92$16,625.28
$195.96$30,177.84
$194.02$59,758.16
Need more?
Sign in to add projects and notes