Reference Only

806176-SF

Power Line Filters 200 A 520 VAC

Manufacturer:

Mfr Part:
806176-SF

TTI Part:
806176-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase and Neutral Filter
Voltage Rating520 VAC
Current Rating200 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current10.7 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height170 mm
Length280 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width140 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,608.11$2,608.11
$2,213.63$11,068.15
$2,145.18$21,451.80
$2,076.70$41,534.00
Need more?

My Notes

Sign into see notes.