Reference Only

806170-SF

Power Line Filters 32 A 250 VAC STB TERM 33

Manufacturer:

Mfr Part:
806170-SF

TTI Part:
806170-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMC/RFI Filter
Voltage Rating250 VAC
Current Rating32 A
Mounting StyleDIN Rail
Termination StyleTerminal Block
Leakage Current2.6 mA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$279.18$2,791.80
$270.80$13,540.00
$262.43$26,243.00
$254.05$50,810.00
Need more?

My Notes

Sign into see notes.