Reference Only

806123-SF

Power Line Filters 80 A 520 VAC

Manufacturer:

Mfr Part:
806123-SF

TTI Part:
806123-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase and Neutral Filter
Voltage Rating520 VAC
Current Rating80 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current600 uA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height125 mm
Length260 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width163 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,147.74$1,147.74
$956.45$4,782.25
$926.85$9,268.50
$897.28$17,945.60
Need more?
Available Regional Inventory
19 available now at ttieurope.com

My Notes

Sign into see notes.