Reference Only

806110-SF

Power Line Filters 25 A 520 VAC

Manufacturer:

Mfr Part:
806110-SF

TTI Part:
806110-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase and Neutral Filter
Voltage Rating520 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current600 uA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height85 mm
Length180 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width118 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$419.95$2,519.70
$407.35$12,220.50
$394.75$23,685.00
$382.15$45,858.00
Need more?

My Notes

Sign into see notes.