Reference Only

806069-SF

Power Line Filters 10 A 250 VAC H19.5MM

Manufacturer:

Mfr Part:
806069-SF

TTI Part:
806069-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePCB Filter
Voltage Rating250 VAC
Current Rating500 mA
Mounting StyleThrough Hole
Termination StyleSolder Pin
Leakage Current373 uA
ApprovalsUL, CSA, IEC/EN
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$22.73$5,682.50
$22.05$27,562.50
$21.35$53,375.00
$18.38$91,900.00
Need more?
Available Regional Inventory
250 available now at ttieurope.com

My Notes

Sign into see notes.