Reference Only
805887-1
Crimpers / Crimping Tools ANVIL COMBINATION
Datasheet
805887-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | With Anvil | |
| For Use With | Combination Anvil | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.07 | $161.07 | |
| $159.48 | $478.44 | |
| $146.78 | $733.90 | |
| $140.65 | $1,406.50 | |
| $138.34 | $3,458.50 | |
| $135.30 | $6,765.00 | |
| $133.12 | $13,312.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.