804084-SF TE Connectivity

804084-SF

AC Power Entry Modules 3 UA 250 VAC

Manufacturer:

Mfr Part:
804084-SF

TTI Part:
804084-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating3 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
PackagingBox
Height20,1 mm
Housing MaterialAluminum
Length44 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width27.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS9018908000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$13.77$1,652.40
$11.70$7,020.00
$11.33$13,596.00
$10.98$26,352.00
Need more?

My Notes

Sign into see notes.