Reference Only
803496-SF
Power Line Filters 25 A 1200VDC DC FILTER
Datasheet
803496-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 25 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Packaging | Box | |
| Operating Frequency | 0 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 65 mm | |
| Length | 140 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 80 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.51 | $1,828.08 | |
| $193.95 | $10,861.20 | |
| $187.95 | $19,546.80 | |
| $181.98 | $36,396.00 |
Need more?
My Notes
Sign into see notes.