Reference Only

803485-SF

Power Line Filters 250 A 1200VDC DC FILTER

Manufacturer:

Mfr Part:
803485-SF

TTI Part:
803485-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating1.2 kVDC
Current Rating250 A
Mounting StyleChassis Mount
Termination StyleBusbar
PackagingBox
Operating Frequency0 Hz
ComplianceUL; CSA; IEC/EN
Height110 mm
Length300 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width130 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,471.43$1,471.43
$1,248.88$6,244.40
$1,210.25$12,102.50
$1,171.63$23,432.60
Need more?
Sign in to add projects and notes