Reference Only
803484-SF
Power Line Filters 150 A 1200VDC DC FILTER
Datasheet
803484-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 150 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Packaging | Box | |
| Operating Frequency | 0 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 115 mm | |
| Length | 220 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,125.66 | $2,251.32 | |
| $955.40 | $24,840.40 | |
| $925.85 | $46,292.50 | |
| $796.71 | $79,671.00 |
Need more?
My Notes
Sign into see notes.