Reference Only

802712-SF

AC Power Entry Modules 3.0 A IEC INLET AP FILTER

Manufacturer:

Mfr Part:
802712-SF

TTI Part:
802712-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating3 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
ComplianceUL; CSA; ENEC
Flammability RatingUL 94 V-2
Height20,1 mm
Housing MaterialAluminum
Inductance4.6 mH
Length44 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width27.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$13.74$1,648.80
$11.65$6,990.00
$11.30$13,560.00
$10.95$26,280.00
Need more?
Sign in to add projects and notes