Reference Only

802443-SF

Power Line Filters 12 A 250 VAC FASTON

Manufacturer:

Mfr Part:
802443-SF

TTI Part:
802443-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Two-Stage Filter
Voltage Rating250 VAC
Current Rating12 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current930 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height45.4 mm
Length94 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width56 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$95.49$1,909.80
$83.55$8,355.00
$82.72$16,544.00
$81.90$32,760.00
Need more?
Sign in to add projects and notes