Reference Only

802434-SF

Power Line Filters 16 A 250 VAC FASTON

Manufacturer:

Mfr Part:
802434-SF

TTI Part:
802434-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current1.41 mA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height40.3 mm
Length64.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width49.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$58.65$1,173.00
$48.88$4,888.00
$47.35$9,470.00
$45.85$18,340.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.