Reference Only

802429-SF

Power Line Filters 4.0 A 250 VAC FASTON

Manufacturer:

Mfr Part:
802429-SF

TTI Part:
802429-SF

EDA / CAD Models

Alternate Part Number

FN2030-4-06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating4 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current460 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height22.3 mm
Length50.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$37.69$1,884.50
$32.00$8,000.00
$31.00$15,500.00
$30.00$30,000.00
Need more?

My Notes

Sign into see notes.