Reference Only

802108-SF

Power Line Filters 16 A 480 VAC STB TERM 44

Manufacturer:

Mfr Part:
802108-SF

TTI Part:
802108-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating480 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current4.3 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height70 mm
Length220 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$332.13$3,321.30
$322.15$16,107.50
$312.20$31,220.00
$302.23$60,446.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes