Reference Only

801923-SF

Power Line Filters 100 A 520 VAC

Manufacturer:

Mfr Part:
801923-SF

TTI Part:
801923-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating520 VAC
Current Rating100 A
Mounting StyleChassis Mount
Termination StyleQuick Connect
Leakage Current29.4 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$881.40$5,288.40
$854.95$25,648.50
$828.53$49,711.80
$712.96$85,555.20
Need more?

My Notes

Sign into see notes.